
The FQP19N20C FET features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 139W and a continuous drain current of 19A. The device is packaged in a TO-220-3 package and is available in quantities of 50. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Onsemi FQP19N20C_F080 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 19A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 115ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.08nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 139W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 139W |
| Rds On Max | 170mR |
| Series | QFET™ |
| Turn-Off Delay Time | 135ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP19N20C_F080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
