
The FQP19N20CTSTU is a 200V 19A N-Channel MOSFET from Onsemi, packaged in a TO-220-3 case and mounted through a hole. It has a maximum operating temperature range of -55°C to 150°C and is lead free. The device has a maximum power dissipation of 139W and a maximum on-resistance of 170mR. It is RoHS compliant and part of the QFET series.
Onsemi FQP19N20CTSTU technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 19A |
| Current Rating | 19A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 1.08nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 139W |
| Mount | Through Hole |
| Rds On Max | 170mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP19N20CTSTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
