
The FQP3N80 is a TO-220-3 packaged N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 3A and a drain to source breakdown voltage of 800V. The device also features a drain to source resistance of 4.8 ohms and a maximum power dissipation of 107W. The FQP3N80 is lead free and RoHS compliant.
Onsemi FQP3N80 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 4.8R |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 690pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 107W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 107W |
| Rds On Max | 5R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 30ns |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP3N80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
