
N-channel Power MOSFET featuring 800V drain-source breakdown voltage and 3A continuous drain current. This TO-220 packaged transistor offers a low 4.8Ω drain-source on-resistance and 107W maximum power dissipation. Designed for through-hole mounting, it operates from -55°C to 150°C with a 5V nominal gate-source voltage. Key switching characteristics include a 15ns turn-on delay and 32ns fall time.
Onsemi FQP3N80C technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 4.8R |
| Drain to Source Voltage (Vdss) | 800V |
| Dual Supply Voltage | 800V |
| Element Configuration | Single |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.4mm |
| Input Capacitance | 705pF |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 107W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 107W |
| Radiation Hardening | No |
| Rds On Max | 4.8R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | Through Hole |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 22.5ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 800V |
| Weight | 1.8g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP3N80C to view detailed technical specifications.
No datasheet is available for this part.
