
The FQP44N10F is a 100V, 43.5A N-Channel MOSFET packaged in a TO-220-3 with a through hole mount. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is RoHS compliant and has a maximum power dissipation of 146W.
Onsemi FQP44N10F technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 43.5A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 39mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 1.8nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 146W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 146W |
| Radiation Hardening | No |
| Rds On Max | 39mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP44N10F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
