
N-Channel Power MOSFET, QFET® series, featuring a 150V drain-to-source breakdown voltage and a continuous drain current of 45A. This component offers a low on-resistance of 40mΩ and a maximum power dissipation of 220W. Packaged in a TO-220 through-hole mount, it operates within a temperature range of -55°C to 150°C. Key switching characteristics include a turn-on delay of 22ns and a fall time of 246ns.
Onsemi FQP45N15V2 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 45A |
| Current | 45A |
| Current Rating | 45A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 150V |
| Dual Supply Voltage | 150V |
| Fall Time | 246ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.4mm |
| Input Capacitance | 3.03nF |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 220W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 220W |
| Rds On Max | 40mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Termination | Through Hole |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 224ns |
| Turn-On Delay Time | 22ns |
| Voltage | 150V |
| DC Rated Voltage | 150V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP45N15V2 to view detailed technical specifications.
No datasheet is available for this part.