
The FQP47P06_NW82049 is a P-channel MOSFET from Onsemi with a maximum operating temperature range of -55°C to 175°C. It features a drain to source breakdown voltage of -60V and a continuous drain current of 47A. The device has a maximum power dissipation of 160W and a drain to source resistance of 26mR. It is packaged in a TO-220-3 package and is available in a lead-free version.
Onsemi FQP47P06_NW82049 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 47A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 195ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 3.6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 160W |
| Rds On Max | 26mR |
| Series | QFET™ |
| Turn-Off Delay Time | 100ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQP47P06_NW82049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
