Onsemi FQP47P06_SW82049 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 47A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 3.6nF |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 26mR |
| Series | QFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQP47P06_SW82049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
