
The FQP4N50 is an N-Channel MOSFET from Onsemi with a maximum drain to source breakdown voltage of 500V and a continuous drain current of 3.4A. It has a maximum power dissipation of 70W and a maximum operating temperature of 150°C. The device is packaged in a TO-220-3 package and is mounted through a hole. It is lead free and RoHS compliant.
Onsemi FQP4N50 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 3.4A |
| Current Rating | 3.4A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 2.7R |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 460pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Rds On Max | 2.7R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 20ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP4N50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
