
N-Channel Power MOSFET, QFET® series, featuring a 100V drain-source breakdown voltage and a continuous drain current of 55A. This single-element transistor offers a low 26mΩ drain-source on-resistance and a maximum power dissipation of 155W. Packaged in a TO-220AB through-hole mount, it operates from -55°C to 175°C and includes fast switching characteristics with turn-on delay of 25ns and fall time of 140ns. The component is RoHS compliant and lead-free.
Onsemi FQP55N10 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 55A |
| Current Rating | 55A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 26mR |
| Element Configuration | Single |
| Fall Time | 140ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 9.4mm |
| Input Capacitance | 2.73nF |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 155W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 155W |
| Radiation Hardening | No |
| Rds On Max | 26mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | 100V |
| Weight | 1.8g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP55N10 to view detailed technical specifications.
No datasheet is available for this part.
