
The FQP58N08 is an N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 57.5A and a drain to source breakdown voltage of 80V. The device is packaged in a TO-220-3 case and is mounted through a hole. It is lead free and RoHS compliant, making it suitable for a variety of applications.
Onsemi FQP58N08 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 57.5A |
| Current Rating | 57.5A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 95ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 1.9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 146W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 146W |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 70ns |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP58N08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
