
N-Channel Power MOSFET, featuring FRFET® technology, offers a 400V drain-to-source breakdown voltage and a continuous drain current of 6A. This TO-220 packaged component exhibits a low on-resistance of 1.1Ω and a maximum power dissipation of 73W. Designed for through-hole mounting, it operates within a temperature range of -55°C to 150°C and includes fast switching characteristics with turn-on delay time of 13ns and turn-off delay time of 21ns. RoHS compliant and packaged in a rail/tube for convenience.
Onsemi FQP6N40CF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 1.1R |
| Drain to Source Voltage (Vdss) | 400V |
| Element Configuration | Single |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 625pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 73W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 73W |
| Radiation Hardening | No |
| Rds On Max | 1.1R |
| RoHS Compliant | Yes |
| Series | FRFET® |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 13ns |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP6N40CF to view detailed technical specifications.
No datasheet is available for this part.
