
The FQP6N60 is a N-Channel MOSFET with a drain to source breakdown voltage of 600V and a continuous drain current of 6.2A. It has a maximum power dissipation of 130W and is packaged in a TO-220-3 case. The device is lead free and RoHS compliant, with a maximum operating temperature range of -55°C to 150°C.
Onsemi FQP6N60 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 6.2A |
| Current Rating | 6.2A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 130W |
| Rds On Max | 1.5R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 40ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP6N60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
