Onsemi FQP6N60C_F080 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 810pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Rds On Max | 2R |
| Series | QFET™ |
| Turn-Off Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP6N60C_F080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
