
N-channel Power MOSFET featuring 800V drain-source breakdown voltage and 5.5A continuous drain current. This TO-220AB packaged device offers a low 2.5Ω drain-source on-resistance and 158W maximum power dissipation. Designed for through-hole mounting, it operates across a wide temperature range from -55°C to 150°C. Key switching characteristics include a 26ns turn-on delay and 44ns fall time.
Onsemi FQP6N80C technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 5.5A |
| Current Rating | 5.5A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 2.5R |
| Drain to Source Voltage (Vdss) | 800V |
| Drain-source On Resistance-Max | 2.5R |
| Dual Supply Voltage | 800V |
| Element Configuration | Single |
| Fall Time | 44ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.4mm |
| Input Capacitance | 1.31nF |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 158W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 158W |
| Rds On Max | 2.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET™ |
| Termination | Through Hole |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 47ns |
| Turn-On Delay Time | 26ns |
| DC Rated Voltage | 800V |
| Weight | 1.8g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP6N80C to view detailed technical specifications.
No datasheet is available for this part.
