
The FQP7N60 is a TO-220-3 packaged N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 7.4A and a drain to source breakdown voltage of 600V. The device features a maximum power dissipation of 142W and a gate to source voltage of 30V. It is RoHS compliant and available in a package quantity of 50 per rail/Tube.
Onsemi FQP7N60 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 7.4A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.43nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 142W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 142W |
| Rds On Max | 1R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 65ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP7N60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
