
N-channel Power MOSFET featuring 900V drain-source breakdown voltage and 6.3A continuous drain current. This TO-220 package component offers a low 1.9Ω drain-source resistance (Rds On Max) and 171W maximum power dissipation. Designed for through-hole mounting, it operates within a temperature range of -55°C to 150°C and includes fast switching characteristics with a 40ns turn-on delay and 70ns fall time.
Onsemi FQP8N90C technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 6.3A |
| Current Rating | 6.3A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 1.9R |
| Drain to Source Voltage (Vdss) | 900V |
| Element Configuration | Single |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.08nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 171W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 171W |
| Radiation Hardening | No |
| Rds On Max | 1.9R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 40ns |
| DC Rated Voltage | 900V |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP8N90C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
