
The FQP9N08 is a N-Channel MOSFET with a drain to source breakdown voltage of 80V and a continuous drain current of 9.3A. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in a TO-220-3 package and is mounted through a hole. It is RoHS compliant and lead free.
Onsemi FQP9N08 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 9.3A |
| Current Rating | 9.3A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 210mR |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 250pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Rds On Max | 210mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 9ns |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP9N08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
