
The FQPF11N40T is a TO-220-3 packaged N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 6.6A and a drain to source breakdown voltage of 400V. The device has a maximum power dissipation of 50W and is RoHS compliant. It is suitable for use in a variety of applications including power supplies and motor control circuits.
Onsemi FQPF11N40T technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 6.6A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 480mR |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Rds On Max | 480mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQPF11N40T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
