
N-Channel Power MOSFET, QFET® series, featuring a 250V drain-source breakdown voltage and 15.6A continuous drain current. This through-hole component offers a low 270mΩ drain-source on-resistance and a maximum power dissipation of 43W. Packaged in a TO-220-3 configuration, it operates within a temperature range of -55°C to 150°C and is RoHS compliant. Key switching characteristics include a 15ns turn-on delay and 105ns fall time.
Onsemi FQPF16N25C technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 15.6A |
| Current Rating | 16A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 250V |
| Element Configuration | Single |
| Fall Time | 105ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.19mm |
| Input Capacitance | 1.08nF |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 43W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 43W |
| Radiation Hardening | No |
| Rds On Max | 270mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 135ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 250V |
| Weight | 2.27g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQPF16N25C to view detailed technical specifications.
No datasheet is available for this part.
