
The FQPF17N08L is an N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current rating of 11.2A and a maximum power dissipation of 30W. The device is packaged in a TO-220-3 package and is mounted through a hole. It is RoHS compliant and lead free.
Onsemi FQPF17N08L technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 11.2A |
| Current Rating | 16.5A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 75ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 520pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 20ns |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQPF17N08L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
