
The FQPF17P06 is a P-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of -60V and a continuous drain current of 12A. The device has a maximum power dissipation of 39W and is packaged in a TO-220-3 case, suitable for through-hole mounting. The FQPF17P06 is RoHS compliant and lead free.
Onsemi FQPF17P06 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 12A |
| Current Rating | -12A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 900pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 39W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 39W |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 22ns |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQPF17P06 to view detailed technical specifications.
No datasheet is available for this part.
