N-Channel Power MOSFET, Logic Level, 100V Drain-Source Breakdown Voltage, 18A Continuous Drain Current, 52mΩ Drain-Source Resistance. Features a TO-220F package, 41W maximum power dissipation, and operates from -55°C to 175°C. Includes 17ns turn-on delay and 70ns turn-off delay. RoHS compliant and lead-free.
Onsemi FQPF33N10L technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 18A |
| Current Rating | 18A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 52mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 120ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.07mm |
| Input Capacitance | 1.63nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 41W |
| Radiation Hardening | No |
| Rds On Max | 52mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 100V |
| Weight | 2.27g |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQPF33N10L to view detailed technical specifications.
No datasheet is available for this part.
