
N-Channel Power MOSFET, QFET® series, featuring a 150V drain-source breakdown voltage and a continuous drain current of 45A. This through-hole component offers a low drain-source on-resistance of 40mΩ and a maximum power dissipation of 66W. Designed for efficient switching, it exhibits turn-on delay time of 22ns and fall time of 246ns. Packaged in TO-220F, this RoHS compliant and lead-free MOSFET operates within a temperature range of -55°C to 150°C.
Onsemi FQPF45N15V2 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 45A |
| Current Rating | 45A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 150V |
| Element Configuration | Single |
| Fall Time | 246ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.03nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 66W |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| Series | QFET™ |
| Turn-Off Delay Time | 224ns |
| Turn-On Delay Time | 22ns |
| DC Rated Voltage | 150V |
| Weight | 2.27g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQPF45N15V2 to view detailed technical specifications.
No datasheet is available for this part.
