
N-channel MOSFET featuring 800V drain-source breakdown voltage and 2.2A continuous drain current. This through-hole component offers a low 3.6 Ohm drain-source on-resistance and 880pF input capacitance. Designed for efficient switching, it boasts a 35ns fall time and 43W maximum power dissipation. Operates across a wide temperature range from -55°C to 150°C.
Onsemi FQPF4N80 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 2.2A |
| Current Rating | 2.2A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 3.6R |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 880pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 43W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 43W |
| Rds On Max | 3.6R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 35ns |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQPF4N80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
