
Onsemi FQPF58N08 technical specifications.
| Continuous Drain Current (ID) | 35A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 24mR |
| Fall Time | 95ns |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Polarity | N-CHANNEL |
| Power Dissipation | 55W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 70ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQPF58N08 to view detailed technical specifications.
No datasheet is available for this part.