Onsemi FQPF7N65C_F105 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 1.4R |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.245nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 52W |
| Rds On Max | 1.4R |
| Series | QFET™ |
| Turn-Off Delay Time | 90ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQPF7N65C_F105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.