
N-Channel Power MOSFET, 600V Drain-to-Source Breakdown Voltage, 7.5A Continuous Drain Current, and 1.2Ω Drain-to-Source Resistance. This single-element MOSFET features a TO-220-3 package for through-hole mounting, with a maximum power dissipation of 48W. Operating across a wide temperature range from -55°C to 150°C, it offers fast switching characteristics with turn-on delay of 16.5ns and fall time of 64.5ns. RoHS compliant and lead-free, this component is ideal for power switching applications.
Onsemi FQPF8N60C technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 7.5A |
| Current Rating | 7.5A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 600V |
| Dual Supply Voltage | 600V |
| Element Configuration | Single |
| Fall Time | 64.5ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.19mm |
| Input Capacitance | 1.255nF |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 48W |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET™ |
| Termination | Through Hole |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 81ns |
| Turn-On Delay Time | 16.5ns |
| DC Rated Voltage | 600V |
| Weight | 2.27g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQPF8N60C to view detailed technical specifications.
No datasheet is available for this part.
