
The FQPF9N30 is a TO-220-3 packaged N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 6A and a maximum power dissipation of 42W. The device is RoHS compliant and lead free, and is packaged in a rail/Tube with 50 units per package.
Onsemi FQPF9N30 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 6A |
| Current Rating | 6A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 450mR |
| Drain to Source Voltage (Vdss) | 300V |
| Fall Time | 48ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 740pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 42W |
| Rds On Max | 450mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 27ns |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQPF9N30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
