N-channel Power MOSFET, 600V drain-source voltage, 0.2A continuous drain current, and 11.5 Ohm on-resistance. Features a SOT-223 package with 4 terminals, offering a dual terminal position. Designed for efficient power switching with a single element configuration and a maximum operating temperature of 150°C.
Onsemi FQT1N60CTF-WS technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FQT1N60CTF-WS to view detailed technical specifications.
No datasheet is available for this part.