
N-Channel Power MOSFET, Logic Level, QFET™ series, featuring a 100V drain-source breakdown voltage and a continuous drain current of 1.7A. This surface-mount component in a SOT-223 package offers a maximum drain-source on-resistance of 350mΩ. It operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2W. Key switching characteristics include a 9ns turn-on delay and a 50ns fall time, with an input capacitance of 290pF. RoHS compliant and lead-free.
Onsemi FQT7N10LTF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.7A |
| Current Rating | 1.7A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 350mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 350mR |
| Element Configuration | Single |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Input Capacitance | 290pF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 350mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET™ |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 100V |
| Weight | 0.188g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQT7N10LTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
