Onsemi FQU10N20TU_AM002 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 7.6A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 670pF |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Rds On Max | 360mR |
| Resistance | 0.36R |
| RoHS Compliant | No |
| Series | QFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQU10N20TU_AM002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.