Onsemi FQU11P06 technical specifications.
| Package/Case | TO-251AA |
| Continuous Drain Current (ID) | 9.4A |
| Drain to Source Voltage (Vdss) | 60V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 38W |
| Mount | External |
| Power Dissipation | 38W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Threshold Voltage | -4V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQU11P06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
