N-Channel Power MOSFET, Logic Level, QFET® series, featuring 60V drain-to-source breakdown voltage and 11A continuous drain current. This through-hole component offers a low 115mΩ drain-to-source resistance (Rds On Max) and is housed in a TO-251-3 (IPAK) package. Key electrical characteristics include a 350pF input capacitance, 8ns turn-on delay, and 20ns turn-off delay, with a maximum power dissipation of 28W. Operating temperature range is -55°C to 150°C, and the component is RoHS compliant.
Onsemi FQU13N06LTU-WS technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 115mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 350pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 28W |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 115mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.34308g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQU13N06LTU-WS to view detailed technical specifications.
No datasheet is available for this part.
