N-Channel Power MOSFET, QFET® series, featuring a 600V drain-source breakdown voltage and 1A continuous drain current. This through-hole mounted component offers a low 11.5Ω drain-source on-resistance and a maximum power dissipation of 28W. It operates within a temperature range of -55°C to 150°C and is packaged in a TO-251-3 (IPAK) case. Key switching characteristics include a 7ns turn-on delay and 13ns turn-off delay, with an input capacitance of 170pF. This RoHS compliant component is supplied in a rail/tube package.
Onsemi FQU1N60CTU technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 1A |
| Current Rating | 1A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 11.5R |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 11.5R |
| Element Configuration | Single |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 6.1mm |
| Input Capacitance | 170pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 28W |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 11.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 600V |
| Weight | 0.34308g |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQU1N60CTU to view detailed technical specifications.
No datasheet is available for this part.
