
N-Channel Power MOSFET, QFET® series, featuring a 1000V drain-source breakdown voltage and 1.6A continuous drain current. This through-hole component offers a low 9Ω maximum drain-source on-resistance and 2.5W power dissipation. Packaged in TO-251-3 (IPAK) with a 150°C maximum operating temperature, it includes fast switching characteristics with turn-on delay of 13ns and fall time of 35ns. RoHS compliant and lead-free.
Onsemi FQU2N100TU technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 1.6A |
| Current Rating | 1.6A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 7.1R |
| Drain to Source Voltage (Vdss) | 1kV |
| Element Configuration | Single |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 7.57mm |
| Input Capacitance | 520pF |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 9R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 1kV |
| Weight | 0.34308g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQU2N100TU to view detailed technical specifications.
No datasheet is available for this part.
