Onsemi FQU3P20TU technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 2.4A |
| Current Rating | -2.4A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 250pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 37W |
| Mount | Through Hole |
| Rds On Max | 2.7R |
| RoHS Compliant | Yes |
| Series | QFET® |
| DC Rated Voltage | -200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQU3P20TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
