Onsemi FQU5N50CTU-WS technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 625pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Rds On Max | 1.4R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Weight | 0.34308g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQU5N50CTU-WS to view detailed technical specifications.
No datasheet is available for this part.