
P-channel MOSFET featuring a 250V drain-source breakdown voltage and 4.7A continuous drain current. This through-hole component offers a low 1.1 Ohm drain-source on-resistance and is housed in a TO-251-3 (IPAK) package. Key electrical characteristics include a 30V gate-source voltage rating, 780pF input capacitance, and fast switching times with turn-on delay of 13ns and fall time of 50ns. Maximum power dissipation is rated at 55W, with operating temperatures ranging from -55°C to 150°C. This RoHS compliant and lead-free component is supplied in rail/tube packaging.
Onsemi FQU6P25TU technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 4.7A |
| Current Rating | -4.7A |
| Drain to Source Breakdown Voltage | -250V |
| Drain to Source Resistance | 1.1R |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 780pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 55W |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 1.1R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | -250V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQU6P25TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
