Onsemi FQU7P06TU_NB82048 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 5.4A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 451mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 295pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 451mR |
| RoHS Compliant | Yes |
| Series | QFET™ |
| Turn-Off Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQU7P06TU_NB82048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
