Onsemi FQU7P20TU_AM002 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 5.7A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Resistance | 690mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 770pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 690mR |
| Resistance | 0.69R |
| RoHS Compliant | No |
| Series | QFET™ |
| Turn-Off Delay Time | 30ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQU7P20TU_AM002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
