Onsemi FR015L3EZ technical specifications.
| Clamping Voltage | 15V |
| Current | 8A |
| Height | 0.725mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 8V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 2.4W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 1.3V |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FR015L3EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
