
Onsemi FS6128-07-XTP technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 27MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency | 27 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 30mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FS6128-07-XTP to view detailed technical specifications.
No datasheet is available for this part.
