Onsemi FS6131-01G-XTD technical specifications.
| Package/Case | SOIC |
| Frequency | 28MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 230MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 100mA |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FS6131-01G-XTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
