Onsemi FS6131-01G-XTP technical specifications.
| Lead Free | Lead Free |
| Max Supply Voltage | 5.5V |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FS6131-01G-XTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.