Onsemi FS6M12653RTCYDT technical specifications.
| Package/Case | TO-220-5 |
| Duty Cycle | 80% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 50W |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5.3A |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FS6M12653RTCYDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
