Onsemi FS6S1265REYDTU technical specifications.
| Current Rating | 8A |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 269W |
| Max Supply Current | 12mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Voltage | 650V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 269W |
| Radiation Hardening | No |
| Resistance | 720mR |
| RoHS Compliant | No |
| Supply Current | 12mA |
| Weight | 6.301g |
| Width | 4.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FS6S1265REYDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
