
The FS6X0420RJ is a single-output flyback DC/DC controller from Onsemi. It operates within a temperature range of -25°C to 150°C and is designed to handle a maximum power dissipation of 14W. This device is packaged in a D2PAK case and is available in quantities of 1000 per reel. The FS6X0420RJ is compliant with RoHS regulations and is lead-free.
Onsemi FS6X0420RJ technical specifications.
| Package/Case | D2PAK |
| Lead Free | Lead Free |
| Max Duty Cycle | 88% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 14W |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FS6X0420RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
