Onsemi FS6X1220RJ technical specifications.
| Package/Case | D2PAK |
| Duty Cycle | 88% |
| Lead Free | Lead Free |
| Max Duty Cycle | 88% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 36W |
| Max Supply Voltage | 35V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FS6X1220RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
