
The FS6X1220RTYDTU is a DC/DC controller from Onsemi, packaged in a TO-220-5 case, suitable for through hole mounting. It operates over a temperature range of -25°C to 85°C and has a maximum power dissipation of 45W. The device has a maximum current rating of 3.2A and a maximum supply current of 10mA. It is RoHS compliant and lead free.
Onsemi FS6X1220RTYDTU technical specifications.
| Package/Case | TO-220-5 |
| Current Rating | 3.2A |
| Frequency | 300GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 45W |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8.2A |
| Output Voltage | 200V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 45W |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FS6X1220RTYDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
